Skip to content

Eaton - Cutler Hammer 10250T197LRP24

Indicator LED 30mm Heavy Duty Watertight Oiltight 24 VDC Red

Mfr. Part #: 10250T197LRP24 / RS Stock #: 70058461

Eaton - Cutler Hammer

Eaton - Cutler Hammer 10250T197LRP24

Mfr. Part #: 10250T197LRP24
RS Stock #: 70058461

Description

Indicator LED 30mm Heavy Duty Watertight Oiltight 24 VDC Red

In Stock:

3

Price

Qty.

Standard Price

1

$307.75

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Standard
Application
Elec Assemblies, Panels & EOEM - Electrical Assemblies, Panels and EOEMs
Approvals
UL Listed ; CSA Certified
Color
Red
Dimensions
2 Inch X 0.00 in W X 2.40 in L
Lamp Type
LED
Lens Style
Round
Rating
NEMA 3, 3R, 4, 4X, 12, 13
Special Features
Water-Tight ; Oil-Tight
Standards
UL Listed, NEMA 3, 3R, 4, 4X, 12, 13 Rating
Supply Voltage
24 VAC/VDC
Terminal Type
Screw
Type
Relampable
UPC Code
782114710814
Voltage Rating
24 V
Weight
0.25 lb

Overview

strong>Eaton 10250T Series — Heavy-Duty Pushbuttons: Eaton's 10250T line of 30.5 mm pushbuttons features a heavy-duty zinc die-cast construction. Reliability nibs improve contact reliability even under dry circuit and fine dust conditions. In addition, drainage holes prevent the buildup of liquid inside the operator, which can prevent operation in freezing environments. The versatile 10250T line offers the largest breadth of functionality options in the industry using a single metal operator housing. The portfolio’s heavy-duty, water- and oil-tight 30.5 mm pushbuttons are an excellent choice for applications where reliability and durability are required. Features: ? Reliability nibs improve contact reliability even under dry circuit and fine dust conditions ? Drainage holes prevent buildup of liquid inside the operator that can prevent operation in freezing environments ? Grounding nibs bit through paint and other coatings to provide secure ground ? 30.5 mm diameter design ? Heavy-duty die-cast metal construction ? Corrosion-resistant ? Enclosed silver contacts with reliability nibs ? Diaphragm seals with drainage holes ? Includes specialty operators ? Self-grounding operators ? Contact blocks with finger-proof shrouds optional ? Enclosed silver contacts with reliability nibs ? Durable chrome finish ? Rugged, one-piece metal body ? Controlled compression sealing gasket ? Widest variety of product offering using a single metal operator housing ? NEMA Class 1 Div 2 rating