Skip to content

Eaton - CDM Electronics 126-220

Conn Electrical Miniature Pnl Plug Pin Cont 9 Cond 9 Poles Solder Cup 500V 7.5A

Mfr. Part #: 126-220 / RS Stock #: 70144737

Eaton - CDM Electronics

Eaton - CDM Electronics 126-220

Mfr. Part #: 126-220
RS Stock #: 70144737

Description

Conn Electrical Miniature Pnl Plug Pin Cont 9 Cond 9 Poles Solder Cup 500V 7.5A

In Stock:

34

Price

Qty.

Standard Price

1

$88.88

5

$81.77

10

$74.22

50

$68.44

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Material
Copper Alloy
Contact Type
Pin
Current Rating
7.5 A
Housing Material
Thermoplastic
Mounting Type
Solder
Number of Contacts
9
Primary Type
Mini Hex Connector
Product Header
126 Series Miniature Hexagonal Connector
Termination
Solder Cups
Type
Panel Plug
Voltage Rating
500 V
Wire Size
20 AWG

Overview

Gold-Plated Miniature Hexagonal Connectors, 4, 5, 7 and 9 Contacts

Dielectric of black thermoplastic. - Contacts: #20 AWG for 20 gauge or smaller wire. Gold over copper plate. - Hardware: Nickel-plated solid brass. Rated 7.5 amps, 500 VAC (RMS) at sea level. - Temperature Range: -60?C to +125?C. - Ordering Information: To obtain the part required, select the desired parts from the possibilities shown above. Each part is identified with a letter. The tables below indicate the parts included with each stock number. - Example: Stock number 719-4517 includes parts A, G, and H.
It's latching mechanisms is hood and cable clamp.