Eagle Signal CX202A6
Counter; Multi-Function; Timer; Electronic Reset; LCD; 120V; CYCL-FLEX Panel MT
Mfr. Part #: CX202A6 / RS Stock #: 70132640
Price
Qty.
Standard Price
1
$852.72
10
$810.08
25
$767.45
Additional Inventory
On order:
9
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
±0.1% or 50 ms mA
Connection Type
Screw-Terminal
Display Digit Height
0.5 in
Display Type
LCD
Function
Counter ; Timer
Includes
PBN2002
Input Signal Type
Form C Inputs
Measuring Range
199.99 to 199 sec
Mounting Type
Panel Mount
Number of Digits
5
Panel Cut Out
3.187 in., 80.95 mm Dia. DIN
Primary Type
Timer/Counter
Special Features
7 Miniature Rocker Switch Config.
Supply Voltage
120 VAC
Termination
Screw
Type
Electronic
Overview
The CX200 is a microprocessor based timer/counter housed in a standard 15 terminal CYCL-FLEX® plug-in case. Time or count operation, time range, and standard or reverse start operation is selected by 7 miniature rocker switches located inside the unit housing. Time or count setpoints are entered into the unit using a sealed membrane keypad on the front of the unit. Each digit in the setpoint is individually increased or decreased by pressing the appropriate keypad switch.
Features:
PBN2002 is no longer needed
Five Time Ranges
Two Count Rates
Two Relay Outputs
Two Form C Contacts and Two Form C Programmed Contacts
Non-Volatile Memory Data Retention
Features: