Skip to content

E-T-A Circuit Protection and Control 1110-F112-P1M1-10A

Circuit Breaker Thermal Snap-In Push-Push Function .250 QC 1P 250VAC 50VDC 10A

Mfr. Part #: 1110-F112-P1M1-10A / RS Stock #: 70128745

E-T-A Circuit Protection and Control

E-T-A Circuit Protection and Control 1110-F112-P1M1-10A

Mfr. Part #: 1110-F112-P1M1-10A
RS Stock #: 70128745

Description

Circuit Breaker Thermal Snap-In Push-Push Function .250 QC 1P 250VAC 50VDC 10A

In Stock:

44

Price

Qty.

Standard Price

1

$23.78

5

$22.59

10

$21.40

50

$20.21

100

$19.02

250

$17.84

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Voltage
250 V
Actuator Type
Push-To-Reset
Application
Motors, transformers, solenoids, extra low voltage systems, household and office machines, instrumentation, marine applications, and mobile homes.
Button Color
Black
Current Rating
10 A
DC Voltage
50 V
Dielectric Voltage
3000 VAC
Indicator
White Indicator Ring
Insulation Resistance
100 MOhms
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-20 °C
Mounting Hole Size
Dia. 0.63 x H 0.531 in
Mounting Type
Chassis, Front Mount
Number of Poles
1
Overload
Thermal
Standards
Approved to CBE Standard EN 60934 (IEC 60934)/S-Type TO CBE
Termination
Chassis Mount
Trip Time
Medium Delay sec
Voltage Rating
250 VAC, 28 VDC V

Overview

Single-Pole switch/thermal circuit breaker with push-push or push-to-reset actuation and tease-free, trip-free, snap-action mechanism. Designed for snap-in panel mounting utilizing round hold or industry standard fuse-holder cut-out dimensions. Featuring an ergonomically styled two color actuator with indicator band clearly showing the tripped/OFF position. Approved to CBE standard EN 60934 (IEC 60934): S-type TO CBE
Features:
  • Single-Pole Thermal Circuit Breaker with Switching Function
  • Snap-In Panel Mounting in Round Hole or Industry Standard Fuse Holder
  • Replaces Fuses and Switch in One Package
    Specifications:
  • UL, CSA and VDE Approved
  • Voltage Rating: 250 VAC, 50 VDC
  • Current Rating: 0.05 A to 16 A
  • White Trip Band Indicator
  • Mounting Hole: "Double D" Style; 0.630" Dia. × 0.531"
    Typical Applications:
  • Motors
  • Transformers
  • Solenoids
  • Extra low voltage systems
  • Household and office machines
  • Instrumentation
  • Marine
  • Mobile homes