Skip to content

E-Switch RR111C1121

Rocker Switch, RR1 Series, SPST,ON-OFF,Blk Rocker,"I/O Legend", 16A, 125VAC,

Mfr. Part #: RR111C1121 / RS Stock #: 72095904

E-Switch

E-Switch RR111C1121

Mfr. Part #: RR111C1121
RS Stock #: 72095904

Description

Rocker Switch, RR1 Series, SPST,ON-OFF,Blk Rocker,"I/O Legend", 16A, 125VAC,

In Stock:

579

Price

Qty.

Standard Price

1

$1.00

5

$0.92

10

$0.88

100

$0.80

250

$0.75

500

$0.65

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Black
Actuator Type
Round Rocker ; Concave Rocker
Contact Form
1 NO
Current Rating
16 A
Legend
I/O
Mounting Type
Panel Mount
Number of Poles
1
Number of Positions
2
Operation
Off-On
Termination
Quick Connect - 0.187"
Voltage Rating
125 VAC

Overview

RR1 Series Round, Illuminated Power Rocker Switch with Cap The RR1 Series is an aesthetically designed illuminated power rocker switch with a round body meant for a panel cutout sized 20mm in diameter. It is a single-pole power rocker switch with many functions and is sealed with a cap to protect from the elements at an IP54 ingress protection rating. The RR1 Series round power rocker switch also comes with multiple illumination options: dot, full, or signal light. The actuator on this LED rocker switch is curved, and this is a high current rocker switch, with electrical ratings of 16A, 125VAC and 1/3 HP. These custom rocker switches operate in temperatures ranging from -20 to 105 degrees C and up to 125 degrees C. Applications for this illuminated power rocker switch include: Industrial Audio/visual Lighting ballast