E-Switch RP3502MAGRN
Pushbutton Switch, Metal,SPST-NO,OFF-(ON),3A,120VAC,Solder, RP3502 Series
Mfr. Part #: RP3502MAGRN / RS Stock #: 72095892
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.62
5
$3.33
10
$3.19
20
$2.90
100
$2.72
250
$2.35
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Green
Actuator Type
Round ; Button
Contact Form
1 NO
Current Rating
3 A
Mounting Hole Size
12.7 in
Mounting Type
Panel Mount
Number of Poles
1
Number of Positions
2
Operation
Off-(On)
Termination
Solder Lug
Voltage Rating
120 V
Overview
The RP3508 Series illuminated pushbutton switch is a round, panel mount switch meant for a panel mount cutolut sized 16mm in diameter. Full illumination options include green, red, or yellow LEDs. The RP3508 Series illuminated pushbutton switches are meant for a panel mount cutout sized 16mm in diameter. They have solder lug terminals and operate in temperatures ranging from -30 to 85 degrees C. The applications for this round, illuminated pushbutton switch include:
Telecommunications
Networking
Computers and servers
Performance audio instrumentation
Low power on/off designs
External hard drives/modems