Skip to content

Dynapar 2210241616

Incremental Encoder, 3/8" Single Ended Shaft, 1024 PPR, 5-26 VDC, M12 Connecto

Mfr. Part #: 2210241616 / RS Stock #: 73927797

Dynapar

Dynapar 2210241616

Mfr. Part #: 2210241616
RS Stock #: 73927797

Description

Incremental Encoder, 3/8" Single Ended Shaft, 1024 PPR, 5-26 VDC, M12 Connecto

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$476.00

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Driver Type
7273
IP Rating
IP67
Mounting Type
Shafted
Output Type
A, B, Z
Pulse Per Revolution
1024
Sensing Mode
Optical
Shaft Size
3/8 in
Special Features
Single Shaft without Shaft Seal
Supply Voltage
5-26 VDC
Termination
5 Pin M12
Type
Incremental

Overview

Dynapar optical encoders provide almost unparalleled accuracy in applications requiring delecacy or precision. Optical encoders work by shining a light source through a patterned disc that is read by a photo-detector. A max operating RPM of 6000 paired with shock and vibration resistance up to 100G, 11msec and 20G, 5-2000Hz allows for high precision and reliability in industrial applications.