Dynapar 2210001946
Incremental Encoder, 3/8" Single Ended Shaft, 1000 PPR, 5-26 VDC, M12 Connecto
Mfr. Part #: 2210001946 / RS Stock #: 73927738
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$489.00
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Driver Type
7272
IP Rating
IP67
Mounting Type
Shafted
Output Type
A, A', B, B'
Pulse Per Revolution
1000
Sensing Mode
Optical
Shaft Size
3/8 in
Special Features
Single Shaft without Shaft Seal
Supply Voltage
5-26 VDC
Termination
5 Pin M12
Type
Incremental
Overview
Dynapar optical encoders provide almost unparalleled accuracy in applications requiring delecacy or precision. Optical encoders work by shining a light source through a patterned disc that is read by a photo-detector. A max operating RPM of 6000 paired with shock and vibration resistance up to 100G, 11msec and 20G, 5-2000Hz allows for high precision and reliability in industrial applications.