Skip to content

Dwyer Instruments DPGAB-09

Single Pressure Digital Gage with Rubber Boot, 0-200 Psi, 0.5% Accuracy

Mfr. Part #: DPGAB-09 / RS Stock #: 71444517

Dwyer Instruments

Dwyer Instruments DPGAB-09

Mfr. Part #: DPGAB-09
RS Stock #: 71444517

Description

Single Pressure Digital Gage with Rubber Boot, 0-200 Psi, 0.5% Accuracy

In Stock:

1

Price

Qty.

Standard Price

1

$192.39

10

$182.77

25

$173.15

50

$163.53

100

$153.91

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Diameter
2.50 in
Connecting Thread
0.25 in
Diameter
2.5 in
Gauge Range
0 to 200 psi
Measurement Units
psi
Number of Scales
1
Type
Electronic