Dwyer Instruments 3100D-2-FM-1-1-LCD
Pressure Transmitter, Smart Sensor, Dual Ports, IP66, 4-20 mA, 3100D Series
Mfr. Part #: 3100D-2-FM-1-1-LCD / RS Stock #: 70328460
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2,099.00
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Dual Ports, Same Side
IP Rating
IP66
Measurement Range
0 to 30 inH2O
Measurement Units
inH2O
Mounting Type
Bracket
Output
4-20 mA
Package Type
NPT Block
Supply Voltage
11.9-45 VDC
Termination
Terminal Block
Type
Differential
Overview
The Mercoid® Series 3100D Smart Pressure Transmitter is a microprocessor-based high performance transmitter, which has flexible pressure calibration, push button configuration, and programmable using HART® Communication. The Series 3100D is capable of being configured for differential pressure or level applications with the zero and span buttons. A field calibrator is not required for configuration. The transmitter software compensates for thermal effects, improving performance. EEPROM stores configuration settings and stores sensor correction coefficients in the event of shutdowns or power loss. The Series 3100D is FM or ATEX approved for use in hazardous (classified) locations. The 100:1 rangeability allows the smart transmitter to be configured to fit any application.