Skip to content

Dwyer Instruments 2002

Differential Pressure Gauge, in. of Water, 0 to 2.0-in. Range, +/-2% Accuracy

Mfr. Part #: 2002 / RS Stock #: 70328513

Dwyer Instruments

Dwyer Instruments 2002

Mfr. Part #: 2002
RS Stock #: 70328513

Description

Differential Pressure Gauge, in. of Water, 0 to 2.0-in. Range, +/-2% Accuracy

In Stock:

4

Price

Qty.

Standard Price

1

$80.58

10

$76.55

25

$72.52

50

$68.49

100

$64.46

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Diameter
4.00 in
Diameter
4 in
Display Type
Circular Dial
Gauge Range
0 to 2 In. H2O
Material
Aluminum Case
Measurement Units
In. H2O
Number of Scales
1
Port Size
0.125 in
Primary Type
Pressure Gauge
Type
Mechanical

Overview

Select the Magnehelic gage for high accuracy--guaranteed within 2% of full scale--and for the wide choice of 81 models available to suit your needs precisely. Using Dwyer's simple, frictionless Magnehelic gage movement, it quickly indicates low air or non-corrosive gas pressures--either positive, negative (vacuum) or differential. The design resists shock, vibration and over-pressures. No manometer fluid to evaporate, freeze or cause toxic or leveling problems. It's inexpensive, too. The Magnehelic gage is the industry standard to measure fan and blower pressures, filter resistance, air velocity, furnace draft, pressure drop across orifice plates, liquid levels with bubbler systems and pressures in fluid amplifier or fluidic systems. It also checks gas-air ratio controls and automatic valves, and monitors blood and respiratory pressures in medical care equipment.