Skip to content

Duracell MX1500B8/Z

Battery,Non-Rechargeable,AA,Alkaline-Manganese Dioxide,1.5VDC,Pressure Contact

Mfr. Part #: MX1500B8/Z / RS Stock #: 70149250

Duracell

Duracell MX1500B8/Z

Mfr. Part #: MX1500B8/Z
RS Stock #: 70149250

Description

Battery,Non-Rechargeable,AA,Alkaline-Manganese Dioxide,1.5VDC,Pressure Contact

Out of Stock

Price

Qty.

Standard Price

1

$12.99

5

$12.41

10

$11.76

25

$10.86

50

$9.90

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Battery Voltage
1.5 V
Chemical System
Alkaline Zinc-Manganese Dioxide
Classification
Non-Rechargeable
Maximum Operating Temperature
54 °C
Minimum Operating Temperature
-20 °C
NEDA Number
15A
Operating Temperature
-4 to 129 °F
Primary Type
Non-Rechargeable
Product Header
Alkaline-Manganese Dioxide Battery
Series
Ultra Digital Series
Size
AA in
Standards
NEDA, ANSI, IEC Approved
Tab Type
Standard Batteries
Terminal Type
Flat
Termination
Pressure Contact
Type
Standard Batteries
Voltage Rating
1.5 V
Volume
0.51 cu. in. V
Weight
0.8 fl/oz

Overview

Alkaline-Manganese Dioxide Chemical System Batteries

Duracell Ultra is specially formulated for digital cameras. Designed enhanced to achieve a 15% performance improvement in Digital cameras vs. previous Duracell Ultra. Duracell Ultra Digital lasts up to 50% longer than Duracell Copper Top batteries in Digital cameras.

?Duracell Ultra Digital® Is Specially Formulated for Today's Digital Cameras
?Achieves a 15% Performance Improvement in Digital Cameras Versus Previous Duracell® Ultra
?Takes 50% More Pictures than Duracell® CopperTop®
?Significant R & D Has Aligned New Duracell Alkaline Technologies with Circuitry Improvements in Today's Digital Cameras
?Improved Power Pulse Capability for Enhanced Performance in Digital Cameras