Skip to content

Duracell MN1500BKD

Battery,Non-Rechargeable,AA,Alkaline-Manganese Dioxide,1.5VDC,2.85Ah,Coppertop

Mfr. Part #: MN1500BKD / RS Stock #: 70149224

Duracell

Duracell MN1500BKD

Mfr. Part #: MN1500BKD
RS Stock #: 70149224

Description

Battery,Non-Rechargeable,AA,Alkaline-Manganese Dioxide,1.5VDC,2.85Ah,Coppertop

In Stock:

1922

Price

Qty.

Standard Price

1

$2.47

10

$2.30

25

$2.22

50

$2.15

100

$2.07

250

$2.00

500

$1.93

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Battery Type
Alkaline Zinc-Manganese Dioxide
Battery Voltage
1.5 V
Capacity
2.85 Ah
Chemical System
Alkaline Zinc-Manganese Dioxide
Classification
Non-Rechargeable
Maximum Operating Temperature
54
Minimum Operating Temperature
-20
NEDA Number
15A
Operating Temperature
-4 to 129
Primary Type
Non-Rechargeable
Product Header
Alkaline-Manganese Dioxide Battery
Size
AA
Standards
ANSI-15A, IEC-LR6
Style
AA
Tab Type
Standard Batteries
Terminal Type
Flat
Termination
Pressure Contact
Type
Standard Batteries
Voltage Rating
1.5 V
Volume
0.51 in3
Weight
0.8 oz

Overview

Get dependable, long-lasting power from CopperTop batteries with Duralock Power Preserve™ Technology. These batteries have been engineered to deliver just the right level of power for most of your needs, are rated for reliable operation in temperature extremes from -20°C to 54°C, and contain no added mercury. Plus, they now have up to a 10-year guarantee in storage.

Duracell CopperTop batteries are often specified for:

  • Flashlights
  • Portable Electronics
  • Remotes
  • Calculators
  • Smoke Alarms
  • Door Locks
  • Cameras
  • Wireless Mice and Keyboards

    To fit virtually every device out there, CopperTop alkaline batteries are available in AAA, AA, C, D, and 9V sizes.