Skip to content

Dialight 657-3009-213F

Panel Mount Indicator White LED Right Angle 0.688" Lead Wires 657 Series

Mfr. Part #: 657-3009-213F / RS Stock #: 70082415

Dialight

Dialight 657-3009-213F

Mfr. Part #: 657-3009-213F
RS Stock #: 70082415

Description

Panel Mount Indicator White LED Right Angle 0.688" Lead Wires 657 Series

In Stock:

887

Price

Qty.

Standard Price

1

$19.59

5

$19.01

10

$18.03

100

$16.66

Additional Inventory

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
White
Lamp Type
LED
Mounting Hole Size
0.688 in in ; 17.5 mm in
Mounting Type
Threaded
Special Features
Water-Tight ; Daylight Visible
Supply Voltage
12-32 VDC
Termination
Lead Wires
Type
Non-Relampable

Overview

Featuring a high-impact, UV-stabilized lens material, applied LED technology specialist Dialight is bringing out the 657 Series, a rugged right-angle LED panel mount indicator that is highly suitable for outdoor applications and uses. Suitable applications include the illumination of dashboards, instrument panels, control panels, aircraft cockpit controls — anywhere where a cool-to-the-touch, vibration-proof light source is required.

The 657 Series features high-output white LEDs that provide 3500 fL of "cool white" light in a 110 degree illumination pattern, delivering high visual acuity exactly where needed and with minimal light spill. This light quality and controllability, combined with the indicator's highly robust construction and 50,000 hour lifespan, make it a far superior light source compared to traditional incandescent lights that are too fragile to withstand the rugged treatment that is inevitable in many of the above applications.

Able to operate from -35°C to +65°C, the 657 Series features a fully-sealed, potted design that is impervious to dust and water intrusion and is rated to IP67/NEMA 4X as well as being RoHS and REACH compliant. It is regulated to operate from 12 VDC to 32 VDC, drawing a nominal current 25 mA and non-polarized power input allows it to operate without regard to input polarity.

The 657 is keyed to prevent rotation and mounts in an 11/16" mounting hole. Its 18 AWG lead wires are 6" length and can be provided in different lengths or with connectors upon request. It will be available shortly through Dialight's global network of distributors.

Features:
?Cool-to-the-Touch
?IP67 / NEMA 4X
?Wide Viewing Angle: 110°
?Variable Input Voltage
?No Light Spill
?Non-polarized
?Resistant to Shock and Vibration
?RoHS Compliant

Specifications:
?Operating Voltage: 12 to 32 VDC
?Operating Temperature: -35°C +65°C
?Stroage Temperatrue: -40°C to +100°C
?Front Mounting in 11/16" Clearance Hole
?IP67 / NEMA 4 X
?Lead Wire: 18 AWG Anti-Capillary
?Available in Color White (For Other Colors, Consult with Factory)
?Horizontal Viewing Angle: 110°
?Vertical Viewing Angle: 80°