Dialight 586-4605-105F
Lamp, LED, 15mm, S.C. Bayonet, Blue, 28VDC, 20mA, 6300mcd, 100000 Hrs
Mfr. Part #: 586-4605-105F / RS Stock #: 70082094
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
13
$21.88
65
$19.69
130
$18.60
1300
$17.50
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Base Style
BA15S
Bulb Type
LED Cluster
Color Emitted
Blue
Current Rating
20 mA
Lens Color
Clear
Life
100000 Hours
Life Hours
100000
Luminous Intensity
6300.00 mcd
Product Header
586 Series Cluster Based LED Lamp
Replacement Part For
67, 93, 97, 98, 105, 199, 303, 305, 307, 315, 623, 631, 1003, 1093, 1095, 1141, 1155, 1156, 1159, 1203, 1251, 1295, 1308, 1591, 1665, 1683, 1691, 2233 Incandescent Lamps
Type
LED
Voltage Rating
28 V
Overview
Dialight's LED based lamps are designed to directly replace many popular subminiature and miniature incandescent lamps. The benefits of LED technology over incandescent are significant: they offer long life, are shock resistant, withstand vibration and provide energy conservation. The 15 mm bayonet based LEDs replace incandescent lamp numbers: 67, 93, 97, 98, 105, 199, 303, 305, 307, 315, 623, 631, 1003, 1093, 1095, 1141, 1155, 1156, 1159, 1203, 1251, 1295, 1308, 1591, 1665, 1683, 1691, 2233.