Skip to content

Deltec by ABB TYD5135M

Deltec Cable Tie, Double-Locking Head, Black, UV Resistant, 13.5"L, TYD Series

Mfr. Part #: TYD5135M / RS Stock #: 70231166

Deltec by ABB

Deltec by ABB TYD5135M

Mfr. Part #: TYD5135M
RS Stock #: 70231166

Description

Deltec Cable Tie, Double-Locking Head, Black, UV Resistant, 13.5"L, TYD Series

In Stock:

90

Price

Qty.

Standard Price

1

$3.44

10

$3.20

25

$3.10

50

$2.99

100

$2.89

250

$2.79

500

$2.68

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Length
13.50 in
Color
Black
Dimensions
0.00 in W
Family Name
Deltec
Material
Stainless Steel
UPC Code
786210713427

Overview

Perfect for coaxial, fiber optic and all other communication and electrical conducting cables. Strap and body are weatherable acetal, offering superior resistance to sunlight, moisture and salt environments. Locking device is marine-grade corrosion-resistant copper alloy. Application: Ideal solution for bundling in harsh outdoor environments.