Skip to content

Davies Molding SH1002-F

Spacer Standoff Male/Female M4 Thread 8mm Hex Width 30mm Length

Mfr. Part #: SH1002-F / RS Stock #: 71042153

Davies Molding

Davies Molding SH1002-F

Mfr. Part #: SH1002-F
RS Stock #: 71042153

Description

Spacer Standoff Male/Female M4 Thread 8mm Hex Width 30mm Length

In Stock:

812

Price

Qty.

Standard Price

1

$0.24

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Length
1.181 in
Diameter
8 mm
Dimensions
30 mm
Gender
Female ; Male
Material
Nylon
Mounting Diameter
M4 in
Mounting Type
Female/Male
Size
0.315” (8 mm) in
Stud Length
8 mm in
Thread Size
M4 AWG
Type
Hex

Overview

Davies Molding SH1000 Series — Standoffs M3 Female/Male Hex Hybrid:

Hex Hybrid Spacer Standoffs are commonly used for mounting electronic hardware (PCBs). The standoff provides support, spacing and insulation for components in a wide variety of applications like electronic enclosures, circuit board assemblies, panels, etc. The durable and versatile insulator standoff spacers are available with multiple combinations of female and male inserts, hex widths and spacing lengths. The Davies Hybrid design of a molded-in metal inserts into a nylon body provides higher tensile/shear strength and exceptional insulation. Standard metric metal inserts with Nylon UL94 V-2 hexagon spacer body.

Features:
  • Steel Zinc Plated Male Studs
  • Brass Female Inserts
  • Standard metric metal inserts with Nylon UL94 V-2 hexagon spacer body
  • Hybrid design of molded-in metal inserts into nylon body provides higher tensile/shear strength and exceptional insulating - operating temperature 130° C
  • Insulation Resistance: >10000 MO @ 500 V DC
  • Dielectric Strength: 11 kV DC
  • Durable and versatile insulator standoff spacers with multiple combinations of female and male inserts, and spacing lengths available
  • No assembly equipment required
  • All parts or RoHS & REACH compliant