Skip to content

Davies Molding SH1001-D

Spacer Standoff Female/Female M3 Thread 8mm Hex Width 25mm Length

Mfr. Part #: SH1001-D / RS Stock #: 71042146

Davies Molding

Davies Molding SH1001-D

Mfr. Part #: SH1001-D
RS Stock #: 71042146

Description

Spacer Standoff Female/Female M3 Thread 8mm Hex Width 25mm Length

In Stock:

571

Price

Qty.

Standard Price

1

$0.29506

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 571
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Length
0.984 in
Diameter
8 mm
Dimensions
25 mm
Gender
Female
Material
Nylon
Mounting Diameter
M3 in
Mounting Type
Female/Female
Size
0.315” (8 mm) in
Thread Size
M3 AWG
Type
Hex

Overview

Davies Molding SH1000 Series — Standoffs M3 Female/Male Hex Hybrid:

Hex Hybrid Spacer Standoffs are commonly used for mounting electronic hardware (PCBs). The standoff provides support, spacing and insulation for components in a wide variety of applications like electronic enclosures, circuit board assemblies, panels, etc. The durable and versatile insulator standoff spacers are available with multiple combinations of female and male inserts, hex widths and spacing lengths. The Davies Hybrid design of a molded-in metal inserts into a nylon body provides higher tensile/shear strength and exceptional insulation. Standard metric metal inserts with Nylon UL94 V-2 hexagon spacer body.

Features:
  • Steel Zinc Plated Male Studs
  • Brass Female Inserts
  • Standard metric metal inserts with Nylon UL94 V-2 hexagon spacer body
  • Hybrid design of molded-in metal inserts into nylon body provides higher tensile/shear strength and exceptional insulating - operating temperature 130° C
  • Insulation Resistance: >10000 MO @ 500 V DC
  • Dielectric Strength: 11 kV DC
  • Durable and versatile insulator standoff spacers with multiple combinations of female and male inserts, and spacing lengths available
  • No assembly equipment required
  • All parts or RoHS & REACH compliant