Skip to content

Davies Molding 1150

Knob, Phenolic, Brass (Bushing), 51/64 in., 1/4 in., 25/32 in., 8-32

Mfr. Part #: 1150 / RS Stock #: 70097797

Davies Molding

Davies Molding 1150

Mfr. Part #: 1150
RS Stock #: 70097797

Description

Knob, Phenolic, Brass (Bushing), 51/64 in., 1/4 in., 25/32 in., 8-32

In Stock:

506

Price

Qty.

Standard Price

1

$2.33

10

$2.17

25

$2.10

50

$2.03

100

$1.96

250

$1.89

500

$1.82

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1150
Body Material
Phenolic ; Brass
Color
Black
Diameter
0.95 in
Dimensions
0.78 in H
Indicator
Yes
Inner Diameter
0.25000 in
Knob Diameter
0.795 in
Knob Type
Skirted
Material
Thermoset
Mounting Diameter
0.25 in
Mounting Type
Bushing
Screw Size
8-32 in
Type
Phenolic

Overview

Davies Molding Control Knobs — Distinctive Control Knobs for Special Applications:

Control Knobs are available in Slide, Instrument, Pointer and Skirted and Two-Shot Instrument and Skirted, with a wide range of sizes and styles to suit your needs. Available in both phenolic and thermoplastic materials, and can be customized to your specification.

Features:
  • Over 25 different styles of instrument control knobs are available!
  • Our instrument control knobs that have a sophisticated, distinctive appearance combined with high quality function.
  • The 1100 series include a line or slot to indicate a setting.
  • Varieties available in both thermoplastic and phenolic materials.
  • Sizes ranging from 1/2" to 2-1/4" in diameter.
  • Female insert, plain molded hole and spring mounting instrument knob options are available.
  • Knobs can be decorated or customized to your specific need. Just work with your Allied Sales Rep.