Skip to content

Curtis Industries GFT-4

Terminal Block, Turret Type Solder Pin (Internal), PC Board, 2.187 in., Screw

Mfr. Part #: GFT-4 / RS Stock #: 70156619

Curtis Industries

Curtis Industries GFT-4

Mfr. Part #: GFT-4
RS Stock #: 70156619

Description

Terminal Block, Turret Type Solder Pin (Internal), PC Board, 2.187 in., Screw

In Stock:

51

Price

Qty.

Standard Price

1

$3.58

5

$3.47

10

$3.29

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 51
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL ; CSA
Application
Ideal for sub-chassis or thru-panel
Color
Black
Current Rating
20 A
Material
Phenolic
Mounting Size
2.187 in.
Mounting Type
PCB Mount
Number of Positions
4
Pin Spacing
11.11 mm ; 0.437 in
Primary Type
PCB Mount
Terminal Width
0.203 in.
Torque
9 lb/in
Type
Feed-Through
Voltage Rating
300 V
Wire Size
12-22 AWG
Wire Termination Type
Screw

Overview

Terminal Blocks, PC Board Mounting, 20 A Current Rating
  • Superior construction ?Ideal for sub-chassis or thru-panel ?Durable base material ?Compact barrier-type design ?Terminal flexibility
    Superior construction. All terminals are molded in place with precision screw machined brass inserts which will not twist, virtually eliminating broken solder joints while providing a full mechanical thread system.