Skip to content

Crouzet OL1R10MV1

Time Delay Relay, Repeat Cycle, 0.5 Sec-10 Days, 10 A, 8-Pin, OL1R Series

Mfr. Part #: OL1R10MV1 / RS Stock #: 71485246

Crouzet

Crouzet OL1R10MV1

Mfr. Part #: OL1R10MV1
RS Stock #: 71485246

Description

Time Delay Relay, Repeat Cycle, 0.5 Sec-10 Days, 10 A, 8-Pin, OL1R Series

In Stock:

70

Price

Qty.

Standard Price

1

$86.87

10

$82.53

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
OL1R
Approvals
cULus ; CE
Contact Form
SPDT
Contact Rating
250 VAC
Control Voltage
12 to 240 V
Controls
Knob
Current Rating
10 A
Dimensions
0.00 in W X 1.77 in L X 3.23 in D
Family Name
Syr-Line Series
Function
Repeat Cycle
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-20 °C
Mounting Type
Socketable
Number of Pins
8
Primary Type
Time Delay Relays
Range
7 Timing Ranges C
Special Features
3-wire PNP sensor compatible
Termination
8-Pin Octal
Timing Range
0.5 Sec. to 10 Days Hour(s)
Triggering Type
Input Voltage

Overview

Crouzet Syr-Line Series — 8-Pin Plug-In Timers:

Syr-line, the new specialized range at Crouzet, aimed to satisfy the most unique requirements of your applications by innovating in design, engineering and development. The Plug in Analog Timers, a new family of 8 timers with multifuction or monofunction, universal power supply, wide time range, with all the classic functions.

Features:
  • Multifunction or monofunction
  • Compact body for space saving
  • Wide time range (from 0.5 seconds to 10 days delay)
  • Universal power supply (12-240 Vz)
  • 1 or 2 relay outputs (SPDT / Changeover)
  • Protective cover
  • LED status indicator
  • 3-wire PNP sensor compatible
  • 8-pins connections