Crouzet 88974052
Smart Relay, KIT, Millenium 3, SMART Controller Software, CD20S 24VDC
Mfr. Part #: 88974052 / RS Stock #: 70237913
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$399.22
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Controller Type
CD20
Dimensions
0.00 in W X 4.24 in L X 0.08 in D
Family Name
Millenium 3 Smart Compact Family
For Use With
Millenium 3 Controllers
Input Type
Analog ; Digital
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-20 °C
Mounting Type
DIN Rail Mount ; Panel Mount
Number of Inputs
12
Number of Outputs
8
Output Current
0.5 A
Output Type
4 (PWM), 4 (Solid State Relay)
Primary Type
Starter Kit
Scan Rate
10 (Make) Off-Cycle Response, 5 (Release) Off-Cycle Response
Standards
CSA Certified, EC Approved, ISO 9001, ISO 14001, OHSAS 18001, UL Listed
Supply Voltage
24 VDC
Temperature Operating Range
-20 to +70 °C
Termination
Screw
Type
SMART Controller
Overview
Crouzet Millenium 3 Smart Compact Family | CB12 / CB20 Series — Easiest Logic Controller Without Display:
The Millenium 3 Smart logic controller is the easiest programmable module to use on the market. Easy to program thanks to M3 Soft, it enables the control and monitoring of machines and automation installations with up to 50 I/Os. Easy to program and to implement, it enables the control and monitoring of machines and automation installations with up to 50 I/O. It is positioned right at the heart of the Automation range. Millenium 3 offers both standard and customized product solutions for a range of applications, including automatic barriers, automatic doors, turnstiles, sectional doors and disabled access ramps.
Easy to program and to implement, it enables the control and monitoring of machines and automation installations with up to 50 I/O. It is positioned right at the heart of the Automation range. Millenium 3 offers both standard and customized product solutions for a range of applications, including automatic barriers, automatic doors, turnstiles, sectional doors and disabled access ramps.
Millenium 3 Family Features:
Manage all your HMI project from Crouzet Touch Utility Manager
A wide range of tools to help you develop the perfect project
Dedicated communication drivers for em4 and Millenium 3 and Millenium EVO allowing simple addressing and label management
Import existing MTP HMI programs into the new Crouzet Touch Soft
Smart Compact Range Without Display Features:
Compact versions: 12 I/Os and 20 I/Os
With or without display, in 24 V, 12 V, 24 V and 100 to 240 V versions
Efficient and economical version, without display or keys setting
Allow the use of the entire library of specific functions blocs of the software workshop
Extended temperature range (-30 C to +70 C)
Analogue inputs 0-10 VDC, Potentiometer, NTC, LDR (0-20 mA/Pt100 with converters)
Open to XN network communication extensions, digital I/O, analogue, Pt100 extensions
The Millenium 3 Smart logic controller is the easiest programmable module to use on the market. Easy to program thanks to M3 Soft, it enables the control and monitoring of machines and automation installations with up to 50 I/Os. Easy to program and to implement, it enables the control and monitoring of machines and automation installations with up to 50 I/O. It is positioned right at the heart of the Automation range. Millenium 3 offers both standard and customized product solutions for a range of applications, including automatic barriers, automatic doors, turnstiles, sectional doors and disabled access ramps.
Easy to program and to implement, it enables the control and monitoring of machines and automation installations with up to 50 I/O. It is positioned right at the heart of the Automation range. Millenium 3 offers both standard and customized product solutions for a range of applications, including automatic barriers, automatic doors, turnstiles, sectional doors and disabled access ramps.
Millenium 3 Family Features:
Smart Compact Range Without Display Features: