Skip to content

Crouzet 88970021

Millenium 3, Controller, 24VDC, 8 Inputs, 4 Relay Outputs

Mfr. Part #: 88970021 / RS Stock #: 70158973

Crouzet

Crouzet 88970021

Mfr. Part #: 88970021
RS Stock #: 70158973

Description

Millenium 3, Controller, 24VDC, 8 Inputs, 4 Relay Outputs

In Stock:

1

Price

Qty.

Standard Price

1

$173.48

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Communication Port Type
USB ; Ethernet ; Modbus
Controller Type
I/O
Dimensions
0.00 in W X 4.24 in L X 0.16 in D
Family Name
Millenium 3 Essential Compact Family
For Use With
Millenium 3 Standard Controllers
Input Type
Analog ; Digital
IP Rating
IP40
Maximum Operating Temperature
55 °C
Memory
EEPROM
Minimum Operating Temperature
-20 °C
Mounting Type
DIN Rail Mount ; Panel Mount
Number of Inputs
8
Number of IO Ports
12
Number of Outputs
4
Output Current
8 A
Output Type
Relay
Primary Type
Controller
Product Header
CB12 Millenium 3 Compact Range Logic Controller
Scan Rate
10 (Make) Off-Cycle Response, 5 (Release) Off-Cycle Response ms
Special Features
70degC Operating Temperature, Compact Version, Modbus Communication 2 x 8 Words with Read/Write Access, Network Creation Option Communication between 7 Millennium 3 Unit, Without Display
Standards
CE ; CSA ; GL ; UL
Supply Current
0 to 20 mA
Supply Voltage
24 VDC
Temperature Operating Range
-20 to +55 C
Termination
Screw
Type
PLC
Voltage Rating
24 V

Overview

Millenium 3: 12 I/O and eco-20 I/O versions

Featured List:
  • Millenium 3 logic modules, version without display or keys.
  • Identical characteristics to the compact version with display.
  • Applications: irrigation control, access management, automatic distribution, advertising boards, automatic washing equipment, agricultural machines, air conditioning and heating systems management etc.