Crouzet 81504025
Pneumatic logic/logic elements - Not element
Mfr. Part #: 81504025 / RS Stock #: 70159106
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$43.50
Additional Inventory
On order:
80
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Connection
Sub Base
Fluid Type
Air
Operating Pressure
2 to 8 bar
Temperature Operating Range
-5 to +50 C
Weight
25 g
Overview
Pressure decay sensor 100% pneumatic