Skip to content

Crompton Instruments (TE Connectivity) 253-TALU-LSHG-C6-A5

Transducers, Current Average Sensing, 4/20mA DC, 60 Hz, Aux 100-250VAC, Crompton

Mfr. Part #: 253-TALU-LSHG-C6-A5 / RS Stock #: 70890803

Crompton Instruments (TE Connectivity)

Crompton Instruments (TE Connectivity) 253-TALU-LSHG-C6-A5

Mfr. Part #: 253-TALU-LSHG-C6-A5
RS Stock #: 70890803

Description

Transducers, Current Average Sensing, 4/20mA DC, 60 Hz, Aux 100-250VAC, Crompton

In Stock:

4

Price

Qty.

Standard Price

1

$200.27

5

$182.24

10

$176.23

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Form
DPDT
Current Rating
5 A
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
0 °C

Overview

  • Convert high voltage signals to a low voltage DC output
  • Limit voltage levels to the attached equipment and minimize the possibility of overloads or transients being passed on
  • Provide a signal that can be transmitted from the measuring location to a remote point
  • Designed for applications in Switchgear, Distribution systems , Generator Sets , Control Panels , Energy Management , Building Management, Utility Power Monitoring, Process Control , Motor Control
  • Transducers