Cosel U.S.A. Inc. LCA100S-36
Power Supply, AC-DC, 108W,1 Output,Embedded Switch Mode(SMPS),36V dc,3A
Mfr. Part #: LCA100S-36 / RS Stock #: 70551956
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$77.16
5
$74.96
10
$72.88
25
$70.91
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Number of Outputs
1 Output
Output Current
3 A
Output Power
108 W
Output Voltage
36 VDC
Primary Type
AC-DC
Series
LCA Series
Type
Embedded
Overview
47 to 440 Hz Frequency, LCA Series Single Output Switching Power Supplies
Designed for Small Size, Low Profile, High Reliability and Low Cost.
Cost Effective, Small, Open Frame PC Board Construction?High Quality — Field Failure Rate Less than 0.012%?Also Available with Chassis and Cover Option on 100 and 150 Watts (SN Option)?Also Available with ±10% Adjustable Output Voltage Potentiometer (Y Option)?Standard Input AC 85~132?Fully Regulated, Fully Isolated Input/Output?Conductive Noise — Complies with FCC-B, VCCI-2 and VGF 243/91?UL, CSA and TÜV Safety Approvals; CE Marked?Two-Year Warranty?Wiring Harnesses Available at the Bottom of This Page
Designed for Small Size, Low Profile, High Reliability and Low Cost.