Skip to content

Cornell-Dubilier SLPX682M050A9P3

Capacitor, Aluminum Electrolytic, Cap 6800uF, Tol20%, Snap In, 50V, 22X50

Mfr. Part #: SLPX682M050A9P3 / RS Stock #: 70189927

Cornell-Dubilier

Cornell-Dubilier SLPX682M050A9P3

Mfr. Part #: SLPX682M050A9P3
RS Stock #: 70189927

Description

Capacitor, Aluminum Electrolytic, Cap 6800uF, Tol20%, Snap In, 50V, 22X50

In Stock:

2312

Price

Qty.

Standard Price

1

$1.17

Additional Inventory

Manufacturer Lead Time:

30 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
6800 uF
Capacitance Range
1000 to 9999 uF
Case Size
22 x 50 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
68 mOhms
Lead Spacing
0.394 in mm ; 10 mm mm
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Ripple Current
3.94 A
Termination
Snap-In
Tolerance
20% %
Voltage Rating
50 VDC

Overview

Type SLPX Long Life Snap-In Aluminum Electrolytic Capacitors can operate at 85°C at rated voltage for 3000 hours. This aluminum electrolytic snap-in capacitor offers a wide range of voltages and capacitance values to fit most DC filtering and switching power supply applications. The SLPX is the best value package compared to the other snap-in series.

Features:
  • Long Life Performance
  • 3000 hr Ripple Load Life at Rated Voltage
  • 85°C Rated
  • Small Case Size with High Capacitance
  • Best for Switching Power Supplies
  • 22 mm to 35 mm Diameter, 10 mm Lead Spacing
  • Great Value Snap-In Type
  • High Ripple Current

    Applications:
  • Switching Power Supplies
  • Inverters
  • DC Filtering