Skip to content

Cornell-Dubilier SLP102M200E7P3

Capacitor, Aluminum Electrolytic, Cap 1000uF, Tol20%, Snap In, 200V, 30X40

Mfr. Part #: SLP102M200E7P3 / RS Stock #: 70189859

Cornell-Dubilier

Cornell-Dubilier SLP102M200E7P3

Mfr. Part #: SLP102M200E7P3
RS Stock #: 70189859

Description

Capacitor, Aluminum Electrolytic, Cap 1000uF, Tol20%, Snap In, 200V, 30X40

In Stock:

874

Price

Qty.

Standard Price

1

$2.26798

Additional Inventory

Manufacturer Lead Time:

30 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
1000 uF
Capacitance Range
1000 to 9999 uF
Case Size
30 x 40 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
199 mOhms
Lead Spacing
0.394 in mm ; 10 mm mm
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-25 °C
Mounting Type
PCB Mount
Ripple Current
2.3 A
Termination
Snap-In
Tolerance
20% %
Voltage Rating
200 VDC

Overview

Type SLP Long Life Snap-In Aluminum Capacitors can operate at 105 °C at rated voltage for 3000 hours. This aluminum electrolytic snap-in capacitor offers a wide range of voltages and capacitance values to fit most DC filtering and switching power supply applications.


Features:
  • Long Life Performance
  • 3000 hr Ripple Load Life at Rated Voltage
  • 105 °C Rated
  • Small Case Size with High Capacitance
  • Best for Switching Power Supplies
  • 22 mm to 35 mm Diameter, 10 mm Lead Spacing
  • Great Value Snap-In Type
  • High Ripple Current

    Applications:
  • Switching Power Supplies
  • Inverters
  • DC Filtering