Skip to content

Cornell-Dubilier SK682M016ST

Capacitor, Al Electrolytic, 6800 uF, 20%, 16 VDC, Radial, ESR 0.07 Ohms, 16x35mm

Mfr. Part #: SK682M016ST / RS Stock #: 70186404

Cornell-Dubilier

Cornell-Dubilier SK682M016ST

Mfr. Part #: SK682M016ST
RS Stock #: 70186404

Description

Capacitor, Al Electrolytic, 6800 uF, 20%, 16 VDC, Radial, ESR 0.07 Ohms, 16x35mm

In Stock:

510

Price

Qty.

Standard Price

1

$1.87

Additional Inventory

Manufacturer Lead Time:

28 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
6800 uF
Capacitance Range
1000 to 9999 uF
Configuration
Radial ; Can
Diameter
18 mm
Dimensions
1.38 in L
Dissipation Factor
14% at 120 Hz, 25 °C %
Element Material
Aluminum Electrolytic
ESR
70 mOhms
Lead Diameter
0.8 mm
Lead Length
15 mm
Lead Pitch
7.5 mm
Lead Spacing
0.295 in mm ; 7.5 mm mm
Leakage Current
1088 uA (Max) after 2 minutes uA
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Ripple Current
2500 mA at 120 Hz, 85 °C (Max) A
Surge Voltage
20 VDC
Termination
Through Hole
Test Condition ESR
@ +25°C, 120 Hz
Tolerance
20% %
Voltage Rating
16 VDC

Overview

Radial Leaded Aluminum Capacitor, -40 to +85?C Operating Temperature, 500 hr Shelf Life

The SK series is a radial lead, high CV miniature aluminum electrolytic capacitor which is smaller in case size than other general use products. This series is suitable for those electronic products requiring smaller capacitors. It is suitable for consumer electronic equipment, such as stereo radios, TV sets, etc. The aluminum case is enclosed in a vinyl sleeve. - Tolerance: ?20%. - Operating Temperature Range: -40 ~ +85?C.

  • Meets RoHS Lead Free Definition