Cornell-Dubilier SK330M035ST
Capacitor, Al Electrolytic, 33 uF, 20%, 35 VDC, Radial, ESR 4.82 Ohms, 5x11mm
Mfr. Part #: SK330M035ST / RS Stock #: 70186419
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.24568
Additional Inventory
Manufacturer Lead Time:
28 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
33 uF
Capacitance Range
1 to 99 uF
Configuration
Radial ; Can
Diameter
5 mm
Dimensions
0.43 in L
Dissipation Factor
12% at 120 Hz, 25 °C %
Element Material
Aluminum Electrolytic
ESR
4.82 Ohms
Lead Diameter
0.5 mm
Lead Length
15 mm
Lead Pitch
2 mm
Lead Spacing
0.079 in mm ; 2 mm mm
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Ripple Current
115 mA at 120 Hz, 85 °C A
Surge Voltage
44 VDC
Termination
Through Hole
Test Condition ESR
@ +25°C, 120 Hz
Tolerance
20% %
Voltage Rating
35 VDC
Overview
Radial Leaded Capacitor, -40 to +85?C Operating Temperature, 35 WVDC, 44 VDC Surge
The SK series is a radial lead, high CV miniature aluminum electrolytic capacitor which is smaller in case size than other general use products. This series is suitable for those electronic products requiring smaller capacitors. It is suitable for consumer electronic equipment, such as stereo radios, TV sets, etc. The aluminum case is enclosed in a vinyl sleeve. - Tolerance: ?20%. - Operating Temperature Range: -40 ~ +85?C.
Meets RoHS Lead Free Definition
The SK series is a radial lead, high CV miniature aluminum electrolytic capacitor which is smaller in case size than other general use products. This series is suitable for those electronic products requiring smaller capacitors. It is suitable for consumer electronic equipment, such as stereo radios, TV sets, etc. The aluminum case is enclosed in a vinyl sleeve. - Tolerance: ?20%. - Operating Temperature Range: -40 ~ +85?C.