Skip to content

Cornell-Dubilier CGS183U010R2C

Capacitor,Alum Electrolytic,0.018 F,-10,+75%,10 VDC,Screw Terminal,1.375x2.125in

Mfr. Part #: CGS183U010R2C / RS Stock #: 70186989

Cornell-Dubilier

Cornell-Dubilier CGS183U010R2C

Mfr. Part #: CGS183U010R2C
RS Stock #: 70186989

Description

Capacitor,Alum Electrolytic,0.018 F,-10,+75%,10 VDC,Screw Terminal,1.375x2.125in

In Stock:

85

Price

Qty.

Standard Price

1

$11.73

Additional Inventory

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
18000 uF
Capacitance Range
10000 to 99999 uF
Case Size
Dia. 1.375 x L 2.125 in ; Dia. 34.925 x L 53.975 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
78 mOhms
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Ripple Current
3.1 A (RMS) (Max.) @ 120 Hz, +85 °C A
Surge Voltage
12 VDC
Termination
Stud
Test Condition ESR
@ 120 Hz
Tolerance
-10% % ; 75% %
Voltage Rating
10 VDC

Overview

Type CGS screw terminal, aluminum electrolytic capacitors have a high CV rating and are suitable for use in most demanding applications requiring high current filtering or energy storage.
Features:
  • Capacitance Range: 75 to 1,500,000 ?F
  • Tolerance: -10% +75% Up to 150 WVDC, -10% +50%, 200-450 WVDC
  • Voltage Range: 6.3 to 500 WVDC
  • Operating Temperature: -40°C to +85°C
  • High CV Ratings
  • High Current Filtering