Cornell-Dubilier 225P10494XD3
Capacitor,Polyester Film,Cap 0.1 uF,Tol 10%,Vol-Rtg 400 VDC,Radial,Hockey Crmp
Mfr. Part #: 225P10494XD3 / RS Stock #: 70267238
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.72
5
$3.42
10
$3.27
20
$2.97
100
$2.79
250
$2.41
Additional Inventory
Can ship in 10 days:
1130
Manufacturer Lead Time:
21 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.1 uF
Capacitance Range
0.001 to 9999 uF
Configuration
Radial
Element Material
Polyester Film
Lead Type
Hockey Crimped
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
10% %
Voltage Rating
400 VDC
Overview
Features:
Radial Lead, Pressed Profile
Non-Inductively Wound, Extended Foil Construction
Over 35 Years of Proven Dependability
Specifications:
Capacitance Range: Up to 1 ?F
Voltage Ratings: 100 to 600 VDC, 70 to 200 VAC
Operating Temperature Range: -55°C to +85°C (At Full Voltage)
Specifications: