Skip to content

Cornell-Dubilier 225P10491WD3

Capacitor,Polyester Film,Cap 0.1 uF,Tol 10%,Vol-Rtg 100 VDC,Radial,Hockey Crmp

Mfr. Part #: 225P10491WD3 / RS Stock #: 70267236

Cornell-Dubilier

Cornell-Dubilier 225P10491WD3

Mfr. Part #: 225P10491WD3
RS Stock #: 70267236

Description

Capacitor,Polyester Film,Cap 0.1 uF,Tol 10%,Vol-Rtg 100 VDC,Radial,Hockey Crmp

In Stock:

670

Price

Qty.

Standard Price

1

$2.58

5

$2.38

10

$2.27

100

$2.07

250

$1.94

500

$1.68

Additional Inventory

Can ship in 10 days:

456

Manufacturer Lead Time:

21 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 670
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
0.1 uF
Capacitance Range
0.001 to 9999 uF
Color
Orange
Configuration
Radial
Element Material
Polyester Film
Lead Type
Hockey Crimped
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
10% %
Voltage Rating
100 VDC

Overview

Features:
  • Radial Lead, Pressed Profile
  • Non-Inductively Wound, Extended Foil Construction
  • Over 35 Years of Proven Dependability
    Specifications:
  • Capacitance Range: Up to 1 µF
  • Voltage Ratings: 100 to 600 VDC, 70 to 200 VAC
  • Operating Temperature Range: -55°C to +85°C (At Full Voltage)