Skip to content

Cornell-Dubilier 104MACQRL150

Capacitor, Polyester Film, 0.1 uF, 125 VAC, +/- 20%, Radial Leaded, -55 C, 85 C

Mfr. Part #: 104MACQRL150 / RS Stock #: 70186538

Cornell-Dubilier

Cornell-Dubilier 104MACQRL150

Mfr. Part #: 104MACQRL150
RS Stock #: 70186538

Description

Capacitor, Polyester Film, 0.1 uF, 125 VAC, +/- 20%, Radial Leaded, -55 C, 85 C

In Stock:

3

Price

Qty.

Standard Price

250

$13.41

1250

$12.74

2500

$12.07

5000

$11.40

Additional Inventory

Can ship in 10 days:

854

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 3
Minimum Qty: 250
Multiples Of: 250
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
0.1 uF
Dimensions
1.08 in L
Element Material
Polyester Metallized
Lead Diameter
0.032 in
Lead Length
0.85 in
Lead Pitch
0.820 in. (Typ.) in
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-55 °C
Search Term
Snubber Circuit
Termination
Radial Leads
Thickness
0.440 in. (Max.) in
Tolerance
0.2 %
Voltage Rating
125 VAC

Overview

ARCING, "SPARKING", and "TRANSIENTS" often cause premature failures in relays, switches, thyristors, TRIACs, contactors, and related products. QUENCHARC® extends operating life when properly selected and applied. Construction: Metallized polyester in series with a carbon composition resistor. Case: Coated with a flame retardant epoxy. Dielectric Withstand: Units shall withstand a DC potential of 1.6 times the DC voltage rating. Testing conducted at +25°C. Test Method and Performance. DC Life Test: Units shall withstand a test potential of 125% of the rated voltage for a period of 500 hours at 85°C. A failure shall consist of capacitance change >5% or a DF greater than original limits. Long Term Stability: The capacitance shall not change more than 2% when stored at ambient temperature and humidity for a period of two years or less.
Features:
  • Capacitance Range: 0.1, 0.5, 1.0 ?F
  • Tolerance: ±20%
  • Voltage Range: 200 VDC (125 VAC) and 600 VDC (250 VAC), 60 Hz
  • Operating Temperature: -55°C to +85°C at Full Rated Voltage
  • Resistor Values: 22, 47, 100, 150, 220 Ohms
  • Resistance Tolerance: ±10%
  • Noise and Arc Suppression
  • RC Snubber Network
  • Relay Contact Protection
  • EMI/RFI Reduction
  • Noise Reduction on Controllers/Drivers
  • Type QRL: UL/CSA Version