Skip to content

Conxall 7382-4SG-300

Conn Cir CPC Plastic CableSocket 4Cnts Mini-Con-X Solder #16Sockets

Mfr. Part #: 7382-4SG-300 / RS Stock #: 70237556

Conxall

Conxall 7382-4SG-300

Mfr. Part #: 7382-4SG-300
RS Stock #: 70237556

Description

Conn Cir CPC Plastic CableSocket 4Cnts Mini-Con-X Solder #16Sockets

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$11.55

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Mounting Type
Panel Mount
Primary Type
Mini
Type
Standard Circular Plastic
Voltage Rating
600 V

Overview

***NOTE:
— 6, 7 and 8 position connectors are only available with #20 contacts
— P/C Tail sizes .280 and .335 are only available in #20 contacts
— The 5-position connector with #16 contacts is only available in cable end female, panel male, and cable-to-cable male configurations
— The 7 and 8-position connectors with #20 contacts are only available in cable end female, panel male, and cable-to-cable male configurations

Con-X Family Features:
  • Maxi-Con-X 7-position Cable End connector
  • #12 (7 position) gold plated crimp style Pins
  • Weathertight backshell w/.21-.25 grommet
  • Field Installable Connector & Custom Cable Assemblies
  • Rating 4.8 thru 13.0A, 600V
  • Conductor Size #16 contacts, 16 thru 18 AWG
  • #20 contacts, 20 thru 24 AWG
  • Configuration 2 thru 5 #16 Contacts or 2 thru 8 #20 Contacts
  • Certification UL Recognized File #E150822 - 250V
  • CSA Certified File #181200 - 600V
  • IP-67 rating, at the face (when mated)
  • IP-67 molded cable assemblies (when mated)
  • All plastic design is light weight
  • Variety of standard options to meet all design specifications
  • Custom cable assemblies available
  • UL recognized

    Applications:
  • Instrumentation
  • Medical Equipment
  • Lighting
  • GPS Locating Devices
  • Data Acquisition
  • General industrial electronic applications