Skip to content

Conxall 3282-8SG-3DC

Connector #20 Solder Cup 8 Socket Gold over Nickel 0.365 in. 600 V

Mfr. Part #: 3282-8SG-3DC / RS Stock #: 70025482

Conxall

Conxall 3282-8SG-3DC

Mfr. Part #: 3282-8SG-3DC
RS Stock #: 70025482

Description

Connector #20 Solder Cup 8 Socket Gold over Nickel 0.365 in. 600 V

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$19.08

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL Recognized ; CSA
Angle
Straight Degree(s)
Application
Commercial
Color
Black
Contact Plating
Gold Over Nickel
Contact Size
20 AWG
Contact Type
Socket
Current Rating
5.6 Amp
Features
Backshell
Gender
Cable Socket
Housing Finish
Nylon
Housing Material
Nylon
Housing Type
Plastic
IP Rating
IP67
Keyed Position
Keyed
Mates With
Cable to Cable & Panel Mount Mini-Con-X® Field Installable Connectors
Mating Type
Threaded
Mounting Type
Cable Mount
Number of Contacts
8
Packaging
Bulk
Primary Type
Cable End Connector
Termination
Solder
Type
Cable End
Voltage Rating
600 V
Wire Size
20 AWG

Overview

Solder Cup, Pin/Socket Contact Type, Multi-Con-X® Field Installabel Connectors

Contact arrangements shown are wiring view of cable end pins/sockets. Key/Keyway shown for orientation only. *Available in Connector Types: Cable-End Socket, Panel-Mount Pin and Cable-to-Cable Pin-Styles Only.

  • Provide Quality Solutions Requiring Interconnection in Harsh Environments
  • 2-31 Contacts Available
  • Applications Include, But Not Limited to, Marine, GPS Systems, Transportation, Etc.
  • Ratings: 3.0 to 7.5 A, 600 V
  • Contact Plating: Gold Over Nickel
  • Mechanical Specifications: Minimum of 300 Mate/Unmate Cycles, Overriding Locking Feature on Coupling Ring to Prevent Vibration or Loosening, and an All Series Hex Nut to Withstand 1-12 inch/lb. Tightening Torque
  • Environmental Specifications: Temperature: -55°C to +125°C (-67°F to +257°F), Corrosion: 300 Hour Salt Spray Contacts
  • Daisy Chain Grommet with 3 I.D.s: 0.125", 0.188" and 0.250"