Skip to content

Cinch S321CCT

Conn, Rect,Jones,Cable Socket,21 Cont,Solder Eyelet,300 Series,Polarized,Black

Mfr. Part #: S321CCT / RS Stock #: 70033115

Cinch

Cinch S321CCT

Mfr. Part #: S321CCT
RS Stock #: 70033115

Description

Conn, Rect,Jones,Cable Socket,21 Cont,Solder Eyelet,300 Series,Polarized,Black

In Stock:

15

Price

Qty.

Standard Price

1

$12.63

5

$11.62

10

$10.10

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 15
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL
Angle
Straight Degree(s)
Cable Diameter
0.625 ”
Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Cadmium
Current Rating
10 A
Diameter
0.469 in
Dielectric Material
Phenolic
For Use With
Cable-To-Cable Application ; Cable-To-Panel Application
Hood Material
Thermoplastic
Insulation Material
Molded Monoblock ; General Purpose Phenolic
Number of Contacts
21
Number of Rows
3
Operating Force
Molded Monoblock, General Purpose Phenolic oz
Operating Temperature
0 to 105 °C
Overall Length
2.42 "
Primary Type
Jones
Product Header
300 Series Multiple Density Solder Eyelet Connector
Special Features
Polarized
Standards
UL Recognized, CSA Certified
Termination
Solder Eyelet
Type
Socket
Voltage Rating
250 V

Overview

Jones Socket, 10 A Current Rating, 250 VAC (RMS) Voltage Rating, Phenolic Insulation
  • Polarized to prevent wrong-way insertion ?Sockets have recessed pockets with barriers around the contacts ?Cable clamps of zinc and clear irridite-plated steel are used for strain relief ?24 Contacts
    300 Series sockets with hood and 180 ° clamp, for cable-to-cable and cable-to-panel applications.