Cinch P306HCCT
Connector JONES PLUG W/CABLE CLAMP TOP SOLDER EYELETS POLARIZED 6 CONTACT
Mfr. Part #: P306HCCT / RS Stock #: 70152800
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$22.85
5
$21.02
10
$19.08
50
$17.59
100
$16.45
500
$15.54
1000
$14.17
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL
Angle
Straight Degree(s)
Color
Black
Contact Material
Brass
Contact Plating
Cadmium
Current Rating
10 A
Diameter
0.438 in
Dielectric Material
Phenolic
For Use With
Cable-To-Panel Applications ; Cable-To-Cable Applications
Hood Material
Thermoplastic
Insulation Material
Phenolic
Number of Contacts
6
Number of Rows
3
Operating Force
Phenolic oz
Operating Temperature
0 to 105 °C
Overall Length
1.036 "
Primary Type
Jones
Product Header
300 Series Multiple Density Solder Eyelet Connector
Special Features
Polarized
Standards
UL Recognized File No: E170218 (UL 1977), E130965 (UL1863), CSA-LR31996
Termination
Solder Eyelet
Thickness
0.724 in. ± 0.016 in. in
Type
Plug
Voltage Rating
250 V
Overview
300 Series Plugs
Cinch Connectivity 300 Series Jones Plugs are designed to provide a quick, reliable and economical means of solving high current-carrying capacity needs. The Jones connectors have flat blade contacts with solder lug terminals, and are polarized to prevent wrong-way insertion.
Cinch Connectivity 300 Series Jones Plugs are designed to provide a quick, reliable and economical means of solving high current-carrying capacity needs. The Jones connectors have flat blade contacts with solder lug terminals, and are polarized to prevent wrong-way insertion.