Cinch MS5140
Marker Strip Term Strip 5 Barrier Conn Term Block Series 140
Mfr. Part #: MS5140 / RS Stock #: 70033060
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$1.19
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
For Use With
140 Series Terminal Blocks
Imprint
Nos. 1-5
Imprint Color
White
Insulation Material
Molded Monoblock ; General Purpose Phenolic
Material
Enema Grade XPC
Number of Rows
2
Operating Force
Molded Monoblock, General Purpose Phenolic oz
Operating Temperature
-55 to 300 °F
Orientation
Horizontal Print
Pitch
9.53 mm in
Primary Type
Marker Strip
Screw Material
Steel
Screw Size
5-40 in
Standards
CSA Certified
Overview
Barrier Strip Markers - Cinch
A range of markers for the Cinch Connectivity series of barrier strips.
A range of markers for the Cinch Connectivity series of barrier strips.