Skip to content

Chicago Pneumatic Tools CP9790C

Air Drill, 0.50 Hp, 1/2" Chuck, 1/4" Air Inlet, 2100 RPM, 8941 Series

Mfr. Part #: CP9790C / RS Stock #: 72625647

Chicago Pneumatic Tools

Chicago Pneumatic Tools CP9790C

Mfr. Part #: CP9790C
RS Stock #: 72625647

Description

Air Drill, 0.50 Hp, 1/2" Chuck, 1/4" Air Inlet, 2100 RPM, 8941 Series

In Stock:

2

Price

Qty.

Standard Price

1

$200.43

5

$190.41

10

$184.40

25

$178.38

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8941097900
Dimensions
5.91 in H X 9.25 in L
Handle Type
Pistol
Inlet Diameter
1/4 in
Operating Pressure
91 PSI
Power
0.48 hp
Speed
2100 RPM
Type
Air Drill
Weight
1.1 kg