Skip to content

Catamount by ABB L-4-18-9-M

Cable Tie, Natural Polyamide (Nylon 6.6), 3.94"L, Tensile Strength 18lbs

Mfr. Part #: L-4-18-9-M / RS Stock #: 70282920

Catamount by ABB

Catamount by ABB L-4-18-9-M

Mfr. Part #: L-4-18-9-M
RS Stock #: 70282920

Description

Cable Tie, Natural Polyamide (Nylon 6.6), 3.94"L, Tensile Strength 18lbs

In Stock:

5882

Price

Qty.

Standard Price

1

$0.0575

100

$0.05463

250

$0.05348

500

$0.05233

1000

$0.05118

2000

$0.05003

3000

$0.04888

Additional Inventory

On order:

19000

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
70092724
Dimensions
4.00 in L
UPC Code
728494914701

Overview

Cable Ties are available in lengths from 4" to 48" lengths. Cable Ties will satisfy bundling requirements from 0.064" to 15" and loop tensile strengths from 18 to 175 pounds. A variety of cable tie mounting bases are available.