Skip to content

Carol Brand / General Cable C2064A.21.05

Hook-Up Wire, 18 AWG,16x30,UL1007 YEL

Mfr. Part #: C2064A.21.05 / RS Stock #: 70040565

Carol Brand / General Cable

Carol Brand / General Cable C2064A.21.05

Mfr. Part #: C2064A.21.05
RS Stock #: 70040565

Description

Hook-Up Wire, 18 AWG,16x30,UL1007 YEL

Out of Stock

Price

Qty.

Standard Price

25

$160.49

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
1000 ft
Conductor Material
Tinned Copper (TC)
Insulation Color
Yellow
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.41 mm
Jacket Thickness
0.016 (0.41) in. (mm)
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.08 in
Packaging
Coil
Series
C2064A Series
Standards
UL Style 1007/1569, ASTM B-32
Stranding
16x30
Temperature, Rating
-20 to 105 °C
Type
Hook-Up
Voltage Rating
300 VAC
Wire Size
18 AWG

Overview

Product Construction:

Conductor:

  • 24 thru 16 AWG

  • Fully annealed tinned copper per ASTM B-33

  • Solid or stranded

    Insulation:

  • Premium-grade, color-coded PVC

  • Temperature Range: -20°C to +105°C

  • Color Code: See chart below

    Applications:

  • Internal wiring of electrical and electronic equipment

  • Internal wiring of panels and meters

  • Point-to-point wiring

  • Suggested voltage rating: 300 volts

    Compliances:

  • UL Style 1007 - 80°C, 300V

  • UL Style 1569 - 105°C, 300V

  • CSA TR-64 - 90°C, 300V

  • RoHS Compliant Directive 2002/95/EC

  • Designed to meet UL VW-1 Vertical Wire Flame Test