Carol Brand / General Cable 5133299E
Multiconductor, 8 Cond, 24AWG, 1000ft, Unshielded U/UTP, Blue, Ethernet Series
Mfr. Part #: 5133299E / RS Stock #: 70041101
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$210.80
5
$198.15
10
$191.83
25
$185.50
Product Specifications
Product Attribute
Attribute Value
Search
Cable Type
Cat5e
Configuration
Conductors
Dimensions
12000.00 in L
Jacket Color
Blue
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
8
Packaging
Coil
Shielding
Unshielded
Temperature, Rating
-20 to 75 °C
UPC Code
079407306381
Wire Size
24 AWG