Skip to content

Carol Brand / General Cable 06225.61.06

25' 12/3 SJOW Frog Hide Extension Cord

Mfr. Part #: 06225.61.06 / RS Stock #: 70249474

Carol Brand / General Cable

Carol Brand / General Cable 06225.61.06

Mfr. Part #: 06225.61.06
RS Stock #: 70249474

Description

25' 12/3 SJOW Frog Hide Extension Cord

Out of Stock

Price

Qty.

Standard Price

6

$67.29

12

$65.94

30

$63.25

60

$61.91

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
25 ft
Cable Type
SJOW
Conductor Size
12 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
5-15P
Connector Type Cable end 2
5-15R
Current Rating
15 A
Jacket Color
Green
Number of Conductors
3
Type
Cord, Extension
Voltage Rating
125 V
Wire Size
12 AWG

Overview

Bright green colored jacket and a name not soon forgotten, FrogHide Ultra Flex extension cords are the most flexible and durable rubber outdoor cords on the market. These type SJOW cords come in a choice of 14 or 12 AWG to better match most application needs. Heavy-duty strain reliefs are built into the NEMA 5-15P (plug) and 5-15R (receptacle) cord ends for lasting strength on the job.