Skip to content

Carlo Gavazzi, Inc. RGS1A60D92MGEHT

Contactor, Solid State, 1 Pole, Current 90 A, DIN Rail/Wall Mount, RGS Series

Mfr. Part #: RGS1A60D92MGEHT / RS Stock #: 70633788

Carlo Gavazzi, Inc.

Carlo Gavazzi, Inc. RGS1A60D92MGEHT

Mfr. Part #: RGS1A60D92MGEHT
RS Stock #: 70633788

Description

Contactor, Solid State, 1 Pole, Current 90 A, DIN Rail/Wall Mount, RGS Series

Out of Stock

Price

Qty.

Standard Price

20

$133.77

40

$127.75

Additional Inventory

Manufacturer Lead Time:

28 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Current Rating
90 A
Contact Form
SPST-NO
Control Voltage
4-32 VDC
Function
Zero-Switching
Mounting Type
Panel Mount
Number of Pins
4
Number of Poles
1
Operating Voltage Range
42 to 660 V
Special Features
100kA SCCR, Thermal Pad
Terminal Type
Pluggable Spring ; Box Clamp
Termination
Screw/Spring Clamp
Type
Solid State Contactor
Voltage Rating
42 to 660 V