Carlo Gavazzi, Inc. GMB63H2PB10
Miniature Circuit Breaker, 2 Poles, 10 A, 277 V, DIN Rail Mount, GMB63 Series
Mfr. Part #: GMB63H2PB10 / RS Stock #: 70816017
Price
Qty.
Standard Price
6
$72.34
Additional Inventory
Manufacturer Lead Time:
28 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
UL489 ; CSA C22.2 No. 5 ; IEC 60947-2
Characteristic
B Curve
Current Rating
10 A
IP Rating
IP20
Mounting Type
DIN Rail Mount
Number of Poles
2
Operating Temperature
-25 to 55 °C
Terminal Type
Lug
Voltage Rating
277 V