Skip to content

Carlo Gavazzi, Inc. GCA63A220VAC60HZ

Contactor, Midi, 3 Poles, Current 63 A, DIN Rail/Wall Mount, GCA Series

Mfr. Part #: GCA63A220VAC60HZ / RS Stock #: 70626501

Carlo Gavazzi, Inc.

Carlo Gavazzi, Inc. GCA63A220VAC60HZ

Mfr. Part #: GCA63A220VAC60HZ
RS Stock #: 70626501

Description

Contactor, Midi, 3 Poles, Current 63 A, DIN Rail/Wall Mount, GCA Series

Out of Stock

Price

Qty.

Standard Price

5

$35.96

10

$34.34

Additional Inventory

Manufacturer Lead Time:

24 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Current Rating
63 A
Control Voltage
24-600 V
IP Rating
IP20
Mounting Type
DIN Rail Mount ; Wall Mount
Number of Poles
3
Operating Voltage Range
440 V
Terminal Type
Screw Terminal
Type
Midi