Skip to content

Carlo Gavazzi, Inc. CLD4MA2D115

Conductive 2 To 4-Point Level Controller,Din Rail Mount

Mfr. Part #: CLD4MA2D115 / RS Stock #: 70621691

Carlo Gavazzi, Inc.

Carlo Gavazzi, Inc. CLD4MA2D115

Mfr. Part #: CLD4MA2D115
RS Stock #: 70621691

Description

Conductive 2 To 4-Point Level Controller,Din Rail Mount

In Stock:

6

Price

Qty.

Standard Price

1

$406.00

10

$385.70

25

$365.40

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dimensions
1.97 in H X 4.33 in W X 4.13 in L
Mounting Type
DIN Rail Mount
Type
Conductive
Voltage Rating
115 V
Weight
175 g

Overview

Mu-Processor based level controller for liquids with a wide sensitivity range (like sewage water, chemicals, salt water etc.). The controller has a separate output for alarm indication in case of a tank running dry or if an overflow condition occurs.