Skip to content

Carling Technologies V2D2S00B-AZC00-000

Switch, SPST, 20 A, 12, (On) None Off, 10 Milliohms (Max.), 1500 V (RMS), -40 C

Mfr. Part #: V2D2S00B-AZC00-000 / RS Stock #: 70131624

Carling Technologies

Carling Technologies V2D2S00B-AZC00-000

Mfr. Part #: V2D2S00B-AZC00-000
RS Stock #: 70131624

Description

Switch, SPST, 20 A, 12, (On) None Off, 10 Milliohms (Max.), 1500 V (RMS), -40 C

In Stock:

614

Price

Qty.

Standard Price

1

$7.98

5

$7.34

10

$7.02

20

$6.38

100

$5.99

250

$5.19

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Rectangular Rocker
Alternate Mfr Part Number
RCV-00005153 ; V2D2S00B-AZC00-000 ; V2D2S00BAZC00000
Contact Form
1 NO
Contact Material
Silver Cad-Oxide, Silver Tin-Oxide, Fine Silver
Contact Resistance
10 mOhms
Current Rating
20 A
Dielectric Strength
1500 V
Electrical Life
50000 to 100000 Cycles Cycles
Insulation Resistance
50 MOhms
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Hole Size
0.83 x 1.45 in
Mounting Type
Snap-in
Number of Poles
1
Number of Positions
2
Operation
(ON)-NONE-OFF
Series
Standards
UL Recognized, CSA Certified, VDE Approved
Termination
QC Tabs
Type
Rocker
Voltage Rating
12 V

Overview

V-Series Contura Sealed Rocker Switches

V Series Switch to meet all applications. Certified to IP 66 and IP68. Temperature range from -40?C to +85?C. Applications varied and include transportation markets, food equipment, lawn and garden and construction and agriculture equipment. The accessories allows for inexpensive value added options to the switch. IP66/IP68 certified. UL1500 recognized. - Temperature Range: -40?C to +85?C. - Contact Rating: 20 A @ 12 VDC. - Termination: 0.250 QC Tabs.
The current rating is 20 A.