Skip to content

Bussmann by Eaton PV-5A10-2P

Fuse 5AMP 1000V DC SOLAR PCB-2 10 X 38MM

Mfr. Part #: PV-5A10-2P / RS Stock #: 71461516

Bussmann by Eaton

Bussmann by Eaton PV-5A10-2P

Mfr. Part #: PV-5A10-2P
RS Stock #: 71461516

Description

Fuse 5AMP 1000V DC SOLAR PCB-2 10 X 38MM

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$49.46

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 10
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Photovoltaic strings
Class
Class gPV
Current Rating
5 A
Dimensions
1.50 in H X 2.05 in W X 1.7323
Indicator
Other
Mounting Type
Dual PCB tab
Shape
Rectangular
Special Features
Minimum interrupting rating 1.3 x In, Time constant: 1-3 ms
Type
High speed photovoltaic fuse
UPC Code
51712373579
Weight
0.43387 oz

Overview

Eaton's Bussmann series photovoltaic gPV solar fuses are specifically designed to protect DC system up to 1500 V d.c. They are suitable for the DC protection of solar panels, combiner boxes, recombiner units and battery storage.